
Solid State Drive 2.5in SATA 256Gbyte 6Gbps 4000Mbps Read 3440Mbps Write 3.3V/5V 2000000h
Checking distributor stock and pricing after the page loads.
| Style | Solid State Drive |
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 4000Mbps |
| Maximum Write Speed | 3440Mbps |
| Max Operating Supply Voltage | 4.125|5.25V |
| Min Operating Supply Voltage | 2.475|4.75V |
| Typical Operating Supply Voltage | 3.3|5V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | 03LB0 |
| EU RoHS | Yes |
| HTS Code | 8523510000 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |