
Sandisk SDANB-048G-000000 technical specifications.
| ESD Protection | No |
| Max Operating Temperature | 75°C |
| Memory Size | 48GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | SSD UATA |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDANB-048G-000000 to view detailed technical specifications.
No datasheet is available for this part.
