Sandisk SDCZ48-032G-U46 technical specifications.
| Warranty | 5Year |
| Protocols Supported | USB 3.0 |
| Memory Size | 32GB |
| Maximum Read Speed | 100MBps |
| Tradename | Ultra® |
| Encryption | No |
Download the complete datasheet for Sandisk SDCZ48-032G-U46 to view detailed technical specifications.
No datasheet is available for this part.