Sandisk SDED7-128M-NHY technical specifications.
| Package/Case | FBGA |
| Density | 128MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDED7-128M-NHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.