
The SDSA5DK-064G is a solid state module with a capacity of 64G and a SATA interface. It operates at a maximum read speed of 450 and a maximum write speed of 350. The module is designed to function within a supply voltage range of 3.135 to 3.465V, with a typical operating voltage of 3.3V. It supports ECC and operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Style | Solid State Module |
| Capacity | 64Gbyte |
| Interface Type | SATA |
| Maximum Read Speed | 450Mbps |
| Maximum Write Speed | 350Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | Yes |
| Cage Code | 03LB0 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8523510000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |