Solid State Drive 1.8in SATA 16Gbyte 6Gbps 3600Mbps 2800Mbps 3.3V/5V
Sandisk SDSA5DK016G technical specifications.
| ESD Protection | Yes |
| Interface | SATA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDSA5DK016G to view detailed technical specifications.
No datasheet is available for this part.