Sandisk SDSDB2-002G-B35 technical specifications.
| Card type | SD-Card |
| Capacity | 2 |
| Speed class | 2 |
| Guarantee | 5 years |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDSDB2-002G-B35 to view detailed technical specifications.
No datasheet is available for this part.