Sandisk SDSDM-16 technical specifications.
| Density | 16MB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Socket |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDSDM-16 to view detailed technical specifications.
No datasheet is available for this part.