Sandisk SDSDU-064G-U46 technical specifications.
| Card type | SD-Card |
| Capacity | 64 |
| Read | 30 |
| Speed class | 10 |
| Guarantee | 10 years |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDSDU-064G-U46 to view detailed technical specifications.
No datasheet is available for this part.