Sandisk SDSDXPA-032G-X46 technical specifications.
| Card type | SD-Card |
| Capacity | 32 |
| Read | 95 |
| Write | 90 |
| Speed class | 10 |
| Guarantee | 30 years |
| RoHS | Compliant |
Download the complete datasheet for Sandisk SDSDXPA-032G-X46 to view detailed technical specifications.
No datasheet is available for this part.