Sandisk SDSND-128G-000000 technical specifications.
| ESD Protection | No |
| Interface | SATA |
| Max Operating Temperature | 75°C |
| Memory Size | 128GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | SSD SATA |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDSND-128G-000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.