Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sandisk SDUFDEC-016G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory IC Type | USB Flash Drive |
| Parallel/Serial | Serial |
| Programming Voltage (V) | 3.3V |
| Operating Mode | Asynchronous |
| Memory Density (bits) | '137438953472 |
| Memory Organization | 16GX8 |
| Memory Width | 8 |
| Parallel/Serial | Serial |
| Supply Voltage-Nom (V) | 3.3 |
| Operating Temperature-Max (C) | 80 |
| Operating Temperature-Min (C) | -25 |
| HTS Code | 8542.32.00.51 |
| Sb Code | 8542.32.00.50 |
| ECCN | EAR99 |
| Eccn Governance | EAR |
Download the complete datasheet for Sandisk SDUFDEC-016G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.