Sandisk SDUSB-128-101 technical specifications.
| Density | 128MB |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 4.6V |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk SDUSB-128-101 to view detailed technical specifications.
No datasheet is available for this part.