JIGSAW BLADE, 21TPI, PK5; Material: Bi-Metal HSS; Saw Type: Jig; Length: 100mm; SVHC: No SVHC; Saw Blade Type:...
Sandvik 91-612-5P technical specifications.
| Package/Case | 612 |
| Length | 100mm |
| Material | Metal |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Sandvik 91-612-5P to view detailed technical specifications.
No datasheet is available for this part.