Sanford 18435 technical specifications.
| Background Color | Orange |
| Color | Orange |
| Material | Vinyl |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Sanford 18435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
