
Sanford 18444 technical specifications.
| Background Color | White |
| Color | White |
| Height | 12mm |
| Material | Vinyl |
| RoHS | Not Compliant |
Download the complete datasheet for Sanford 18444 to view detailed technical specifications.
No datasheet is available for this part.
