
Sanford 18445 technical specifications.
| Background Color | White |
| Color | White |
| Height | 19mm |
| Material | Vinyl |
| RoHS | Not Compliant |
Download the complete datasheet for Sanford 18445 to view detailed technical specifications.
No datasheet is available for this part.
