Sanford S0811340 technical specifications.
| Marker Type | Flip Chart Marker, Permanent Marker |
| Tip Size | Fine |
| Ink Colour | Blue |
| Tip Shape | Bullet |
| RoHS | Compliant |
Download the complete datasheet for Sanford S0811340 to view detailed technical specifications.
No datasheet is available for this part.