
Sangamo 0555020011 technical specifications.
| Depth | 82mm |
| Height | 136mm |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Sangamo 0555020011 to view detailed technical specifications.
No datasheet is available for this part.
