Sangamo 23142 technical specifications.
| Depth | 60mm |
| Height | 85mm |
| Max Supply Voltage | 264.5V |
| Min Supply Voltage | 195.5V |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 230V |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sangamo 23142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
