Sangamo S254.2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 200V |
| Operating Frequency | 50Hz |
| Series | S250 |
| RoHS | Compliant |
Download the complete datasheet for Sangamo S254.2 to view detailed technical specifications.
No datasheet is available for this part.