Sangean K-200WH technical specifications.
| Package/Case | 200 |
| Height | 6.5inch |
| Length | 11inch |
| Weight | 3.63lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sangean K-200WH to view detailed technical specifications.
No datasheet is available for this part.