Sangean WR-2WL technical specifications.
| Height | 7.75inch |
| Length | 12.25inch |
| Weight | 8.23lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sangean WR-2WL to view detailed technical specifications.
No datasheet is available for this part.