
Sanken Electric SEC1G03C technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 2.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Peak Wavelength | 850nm |
| Intensity | 3mW/sr |
| Maximum Forward Voltage | 1.8V |
| Maximum Forward Current | 100mA |
| LED Material | GaAlAs |
| Cage Code | SDH93 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SEC1G03C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.