
Uni-color amber chip LED emitter, 615nm peak wavelength, with 50mcd intensity. Features a 2-pin SMD package (1.6mm x 0.8mm x 0.55mm seated height) for surface mounting. Constructed with AlGaInP LED material and a colorless, non-diffused rectangular lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, suitable for automotive applications.
Sanken Electric SECU1805C-S technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 50mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 615nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.8x0.35mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanken Electric SECU1805C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.