Uni-color blue chip LED emitter with a peak wavelength of 468 nm and 40mcd intensity. This high-brightness, non-diffused rectangular lens LED is housed in a 2-pin SMD package (1.6mm x 0.8mm x 0.55mm) with gull-wing leads for surface mounting. Designed for top-mount PCB applications, it operates with a maximum forward current of 20mA and a maximum forward voltage of 4V, with a reverse voltage rating of 5V. The plastic package is suitable for operating temperatures from -30°C to 85°C.
Sanken Electric SECU1E05C-S technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 40mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4V |
| Reverse Voltage | 5V |
| Cage Code | SDH93 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SECU1E05C-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.