
Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 1000mcd intensity. This high-brightness, InGaN LED is housed in a 5mm T-1 3/4 package with a colorless, non-diffused circular lens. Designed for through-hole mounting with a 2.54mm pin pitch, it operates with a maximum forward current of 30mA and a maximum forward voltage of 4.2V. The component offers a wide operating temperature range from -30°C to 85°C.
Sanken Electric SELS1E10CXM-M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 7.9 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 1000mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | SDH93 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sanken Electric SELS1E10CXM-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.