The SI-8221L is a commercial-grade DC/DC converter from Sanken Electric. It operates over a temperature range of -10°C to 65°C and has a single output. The device is available in the R-XXMA-X package type. It can handle input voltages between 8 and 35 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |