Sanyo 103H7123-0410 technical specifications.
| Package/Case | 0410 |
| Current Rating | 2A |
| Depth | 55.3mm |
| Series | 103H7 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 103H7123-0410 to view detailed technical specifications.
No datasheet is available for this part.