Sanyo 109-044UL technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 9W |
| Noise | 44dBA |
| Noise (dB) | 44dB |
| Noise Level | 40/44dB |
| Operating Frequency | 50/60Hz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 3100RPM |
| Voltage Rating | 230V |
| Weight | 0.904lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109-044UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.