Sanyo 109-133 technical specifications.
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5W |
| Noise | 30dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 80 |
| Packaging | Bulk |
| RPM | 3150RPM |
| Series | San Ace 60 |
| Speed | 3150RPM |
| Termination | 2 Wire Leads |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.