Sanyo 109-641-30 technical specifications.
| Airflow | 300.4CFM |
| Height | 160mm |
| Length | 160mm |
| Noise | 60dBA |
| Operating Supply Voltage | 100V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Speed | 3350RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109-641-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.