Sanyo 109BC12FA7-1 technical specifications.
| Airflow | 3.57CFM |
| Noise | 38dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 9BC |
| Speed | 5100RPM |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BC12FA7-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.