The 109BC12HA7 DC blower from Sanyo features a voltage rating of 12V and operates within an input voltage range of 8.4 to 13.8V. With a nominal speed of 5500 RPM, it achieves a maximum airflow of 4.1 CFM and a maximum pressure of 160 Pa. The blower's noise level is 40 dB, and it draws a line current of 0.15A. It is equipped with ball bearings and is designed for flange mounting. The operating temperature range is from -20 to 70 degrees Celsius.
Sanyo 109BC12HA7 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 8.4 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 4.1CFM |
| Maximum Pressure | 160Pa |
| Noise Level | 40dB |
| Line Current | 0.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sanyo 109BC12HA7 to view detailed technical specifications.
No datasheet is available for this part.