Sanyo 109BC12HC7-1 technical specifications.
| Airflow | 4CFM |
| Bearing Type | Ball |
| Height | 52.6mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.2W |
| Noise | 40dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 120 |
| Packaging | Bulk |
| RPM | 5600RPM |
| Series | San Ace B52 |
| Speed | 5600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.073lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109BC12HC7-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.