Sanyo 109BC12MA7-1 technical specifications.
| Airflow | 3.21CFM |
| Noise | 35dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 120 |
| Packaging | Bulk |
| Series | 9BC |
| Speed | 4600RPM |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BC12MA7-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.