Sanyo 109BD12FC2 technical specifications.
| Airflow | 10.95CFM |
| Noise | 37dBA |
| Operating Supply Voltage | 12V |
| Series | BD |
| Speed | 2600RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109BD12FC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.