Sanyo 109BD12HC2 technical specifications.
| Airflow | 12.7CFM |
| Bearing Type | Ball |
| Current Rating | 370mA |
| Height | 76mm |
| Length | 76mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.44W |
| Mount | External |
| Noise | 41.5dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3000RPM |
| Series | San Ace B76 |
| Size | 76mm |
| Speed | 3000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109BD12HC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.