Sanyo 109BD12MC2 technical specifications.
| Airflow | 8.83CFM |
| Noise | 32.5dBA |
| Operating Supply Voltage | 12V |
| Series | BD |
| Speed | 2100RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109BD12MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.