Sanyo 109BG12HC1 technical specifications.
| Airflow | 57.2CFM |
| Mount | Flanges |
| Noise | 55dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | BG |
| Speed | 2300RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109BG12HC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.