Sanyo 109BG24MA1 technical specifications.
| Airflow | 44.5CFM |
| Bearing Type | Ball |
| Height | 160mm |
| Length | 160mm |
| Mount | Flanges |
| Noise | 50dBA |
| Operating Supply Voltage | 26.4V |
| Packaging | Bulk |
| Series | 9BG |
| Size | 160mm |
| Speed | 1800RPM |
| Termination | Wire Leads |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BG24MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.