Sanyo 109BJ12HA2 technical specifications.
| Airflow | 27.54CFM |
| Mount | Flanges |
| Noise | 46dBA |
| Operating Supply Voltage | 12V |
| Series | BJ |
| Speed | 2400RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BJ12HA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.