Sanyo 109BJ12MD2 technical specifications.
| Airflow | 21.54CFM |
| Mount | Flanges |
| Noise | 40dBA |
| Operating Supply Voltage | 12V |
| Series | BJ |
| Speed | 1900RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BJ12MD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.