Sanyo 109BJ12SC2 technical specifications.
| Airflow | 31.78CFM |
| Noise | 51dBA |
| Operating Supply Voltage | 13.2V |
| Packaging | Bulk |
| Series | BJ |
| Speed | 2800RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BJ12SC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.