Sanyo 109BM12MC2-1 technical specifications.
| Airflow | 20.5CFM |
| Bearing Type | Ball |
| Height | 94.4mm |
| Length | 97.2mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.12W |
| Noise | 43.5dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 32 |
| Packaging | Bulk |
| RPM | 2700RPM |
| Series | San Ace B97 |
| Size | 97mm |
| Speed | 2600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109BM12MC2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.