Sanyo 109E1324A102 technical specifications.
| Airflow | 170CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Length | 127mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 16.8W |
| Noise | 52dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3850RPM |
| Series | San Ace 127 |
| Size | 127mm |
| Speed | 3850RPM |
| Termination | 2 Wire Leads |
| Weight | 0.882lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E1324A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
