Sanyo 109E1724H5D01 technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Height | 172mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13.92W |
| Noise | 47dBA |
| Packaging | Bulk |
| RPM | 3050RPM |
| Series | San Ace 172 |
| Size | 172mm |
| Speed | 3050RPM |
| Termination | 3 Wire Leads |
| Weight | 1.7lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E1724H5D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.