Sanyo 109E2024MH001 technical specifications.
| Airflow | 289.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24W |
| Noise | 51dBA |
| Noise Level | 51/45 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2600RPM |
| Series | San Ace 200 |
| Size | 200mm |
| Speed | 2600RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 3.9lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E2024MH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
