Sanyo 109E2024S001 technical specifications.
| Airflow | 368.99CFM |
| Package/Case | Axial |
| Current Rating | 1.9A |
| Diameter | 200mm |
| Height | 200mm |
| Length | 200mm |
| Noise | 57dBA |
| Packaging | Bulk |
| Series | 9E |
| Size | 200mm |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109E2024S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
