Sanyo 109E2024S002 technical specifications.
| Airflow | 369CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.9A |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 45.6W |
| Noise | 57dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3200RPM |
| Series | San Ace 200 |
| Size | 200mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Weight | 3.9lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109E2024S002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
